Pulse Electronics CorporationJ0026D21GNLRaccordement téléphone et télécom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| (Yellow|Green)/Green | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| 70 | |
| Single | |
| 20.86 | |
| 21.59 | |
| 17.13 | |
| Through Hole |
This robust rj-45 J0026D21GNL telephone and telecom connector from Pulse is an essential component for high-speed signal and high-power applications. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. It has a female type gender. J0026D21GNL is housed in thermoplastic. This product is 20.86 mm long, 17.13 mm tall and 21.59 mm deep. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

