Pulse Electronics CorporationJ0026D01BNLRaccordement téléphone et télécom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port PulseJack™ Cat 5/Cat 6
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Single | |
| 16.26 | |
| 21.59 | |
| 13.84 | |
| PulseJack™ | |
| Through Hole |
Looking for a way to connect a phone to a device? This rj-45 J0026D01BNL telephone and telecom connector from Pulse will get you there. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep. It uses the solder termination method. J0026D01BNL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

