OmronJ-7-VAction d’interrupteur à pression

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 7A 250VAC 0.49N Screw Mount PC Turret

Only this J-7-V snap-action switch from Omron can open or close your circuit at the fastest speed. This device has a maximum current rating of 7 A @ 250VAC 14VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -10 °C and a maximum of 80 °C. The J-7-V snap action switch has a turret termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 14.7 mm long, 15.1 mm tall and 5.1 mm deep.

130 pièces: Livraison en 4 jours

    Total$64.04Price for 4

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 130 pièces
      • Price: $16.01

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.