IXYSIXTP50N25TMOSFET

Trans MOSFET N-CH 250V 50A 3-Pin(3+Tab) TO-220AB

Amplify electronic signals and switch between them with the help of Ixys Corporation's IXTP50N25T power MOSFET. Its maximum power dissipation is 400000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.