IXYSIXTP160N10TMOSFET

Trans MOSFET N-CH 100V 160A 3-Pin(3+Tab) TO-220

This IXTP160N10T power MOSFET from Ixys Corporation can be used for amplification in your circuit. Its maximum power dissipation is 430000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.