IXYSIXFH12N100MOSFET

Trans MOSFET N-CH Si 1KV 12A 3-Pin(3+Tab) TO-247AD

Amplify electronic signals and switch between them with the help of Ixys Corporation's IXFH12N100 power MOSFET. Its maximum power dissipation is 300000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with hdmos technology.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.