IXYSIX4427NTRPilotes de porte et de puissance
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R
IGBT and MOSFET low-side gate drivers
IX4xxx and IXD_6xx gate driver family:
- • 1.5A to 30A Peak Source/Sink Drive Current
- • -40°C to +125°C Extended Operating Temperature Range
- • Logic Input Withstands Negative Swing to -5V
- • Low 10µA Supply Current
- • Low Output Impedance
Features & Benefits:
- • Matched rise and fall times
- • Low propagation delay
- • Wide operating voltage range
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 20 | |
| 20 | |
| 60 | |
| CMOS|TTL | |
| 4.5 | |
| 30 | |
| 4 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.5 | |
| 2|4 | |
| -40 | |
| 125 | |
| Yes | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.25(Min) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Say goodbye to transistors not being provided proper biasing current by using this IX4427NTR power driver by Ixys Corporation. This device has a maximum propagation delay time of 60 ns. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 30 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
