10-25% de reduction
C&KITS50FV3SRCommutateur tactile
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 12VDC 50000Cycles 1.57N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| >250VAC | |
| >100 | |
| <100 | |
| 50000 | |
| 1.57 | |
| 2.4 | |
| 2 | |
| 8.3 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.5 | |
| 4.5 | |
| Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 7.5 | |
| 7 | |
| 4.8 | |
| 7.5 | |
| 10 | |
| 7.2 | |
| Silver | |
| Brass | |
| Polyamide/N/A |
With just a change in pressure this ITS50FV3SR tactile switch from C&K Components can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The ITS50FV3SR tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This product is 7.5 mm long, 7.2 mm tall and 10 mm deep. This button actuator is 2.4 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

