SamtecISDF-10-D-MGaine de câblage de raccordement discret
Conn Housing RCP 20 POS 1.27mm Crimp ST Cable Mount Black Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 20 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| 2.9 | |
| 389VDC|275VAC | |
| -55 | |
| 125 | |
| Tube | |
| 13.08 | |
| 6.35 | |
| 11.18 | |
| Cable Mount |
This ISDF-10-D-M discrete wire housing from Samtec can house one or multiple wires and channels for both small electronic devices and larger power applications. This PL connector has 20 PL contacts. This is a 2-row connector. It has a maximum voltage rating of 275 VAC. Its pitch is 1.27 mm. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 4 A. ISDF-10-D-M is housed in black liquid crystal polymer. Its wire is 28-30 AWG. This rectangle connector has an operating temperature of -55 to 80 °C. This product is 13.08 mm long, 6.35 mm tall and 11.18 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

