NKK SwitchesIS-DEV KIT-1Kits et outils de développement
Evaluation Board With Serial Communication Via RS232
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Description du kit de développement
The IS-Dev Kit-1 has a flash EEPROM that can hold up to 255 images and attributes. The EEPROM is rated for 100,000 write cycle. These images and Attributes can be downloaded to the IS-Dev Kit-1 via RS232 communication.
The IS-Dev Kit-1 has internal RAM to hold the data for an image and attributes. These data are used to refresh the LCD display and backlighting.
Upon switch presses, timer expire or command from host the data can be read from any location of EEPROM to internal RAM. Host also can change the data on the internal RAM directly. The switch activity and timer expires are reported via RS232.The IS-Dev Kit-1 Version 1.1 controls one LCD 36x24 SmartDisplay with a resolution of 36x24 pixels and two illuminated JB pushbuttons. The controller for the IS-Dev Kit-1 is the IS-S0151.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

