50-75% de réduction
VishayIRFBC40ASTRLPBFMOSFET
Trans MOSFET N-CH 600V 6.2A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4 | |
| -55 to 150 | |
| 6.2 | |
| 100 | |
| 25 | |
| 1200@10V | |
| 42(Max)@10V | |
| 42(Max) | |
| 20(Max) | |
| 10(Max) | |
| 1800 | |
| 1036@25V | |
| 7@25V | |
| 2 | |
| 136 | |
| 125000 | |
| 18 | |
| 23 | |
| 31 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 25 | |
| 40 | |
| 5.25 | |
| 431 | |
| 1.5 | |
| 0.6 | |
| 3.9 | |
| 30 | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.45 |
| Largeur du paquet | 9.02 |
| Longueur du paquet | 10.16 |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | D2PAK |
| 3 |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the IRFBC40ASTRLPBF power MOSFET, developed by Vishay. Its maximum power dissipation is 125000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

