SamtecIPT1-115-01-L-DEmbases de raccordement et réceptacles PCB

Conn Isolated Power Terminal Strip HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube

There won't be any energy loss when you power up your circuit using the isolated power terminal strip IPT1-115-01-L-D power connector from Samtec. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 1095 VDC|775VAC. IPT1-115-01-L-D is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. This power connector has an operating temperature range of -55 °C to 125 °C. Its 30 terminals use the solder termination method. This product is 38.61 mm long, 5.84 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

1 pièce: Livraison en 2 jours

    Total$2.93Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      États Unis
      • In Stock: 1 pièce
      • Price: $2.93

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.