SamtecIPS1-120-01-L-D-VSEmbases de raccordement et réceptacles PCB
Conn Isolated Power Socket Strip SKT 40Power POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Isolated Power Socket Strip | |
| SKT | |
| 40Power | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.9/Contact | |
| 990VDC|700VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 51.18 | |
| 7.87 | |
| 9.78 | |
| Mini Mate® | |
| Surface Mount |
This robust isolated power socket strip IPS1-120-01-L-D-VS power connector from Samtec easily retains normal operation in harsh and stressful environments. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1095 VDC|775VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This connector has a single port. IPS1-120-01-L-D-VS is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 51.18 mm long, 8.51 mm tall and 4.95 mm deep. Its 40 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

