SamtecIPD1-06-D-KGaine de câblage de raccordement discret
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount White Mini Mate® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4.8 | |
| 275VAC | |
| 5000 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 16.64 | |
| 11.46 | |
| 12.83 | |
| Mini Mate® | |
| Yes | |
| 2.54 | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this IPD1-06-D-K discrete wire housing from Samtec for a durable connection. This F connector has 12 F contacts. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 848VDC|600 VAC. Its pitch is 2.54 mm. This is a 2-row connector. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 16.64 mm long and 12.83 mm. IPD1-06-D-K is housed in nylon 6/6. Its wire is 20-30 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.