10-25% de reduction

SamtecIPD1-05-S-KGaine de câblage de raccordement discret

Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White Mini Mate® Bulk

Samtec brings you their latest IPD1-05-S-K discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 5 F contacts. It has a straight body orientation. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 848VDC|600 VAC. Its pitch is 2.54 mm. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 20-30 AWG. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 14.1 mm long and 12.83 mm. IPD1-05-S-K is housed in nylon 6/6.

Import TariffMay apply to this part

2 pièces: Livraison en 2 jours

    Total$0.62Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2218+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      Chine
      • In Stock: 2 pièces
      • Price: $0.62

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.