SamtecIPD1-02-DGaine de câblage de raccordement discret
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4.8 | |
| 275VAC | |
| 5000 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 6.48 | |
| 8.97 | |
| 12.83 | |
| Cable Mount |
Samtec's IPD1-02-D discrete wire housing allows for durable connections between discrete wires. This F connector has 4 F contacts. It has a straight body orientation. It has a female type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 848VDC|600 VAC. This product comes packaged in bulk, so the parts will be stored loosely. This rectangle connector has an operating temperature of -55 to 125 °C. IPD1-02-D is housed in nylon 6/6. Its wire is 20-30 AWG. This product is 6.48 mm long and 12.83 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.