SamtecIPBT-115-H2-T-DEmbases de raccordement et réceptacles PCB
Conn Wire to Board HDR 30Power POS 4.19mm Solder ST Top Entry SMD Power Mate® Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 30Power | |
| 2 | |
| Solder | |
| 4.19 | |
| Straight | |
| Center Key | |
| 4.19 | |
| 9.3/Contact | |
| 566VDC|400VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 64.18 | |
| 15.75 | |
| 11.43 | |
| Power Mate® | |
| Surface Mount |
Whether you have an AC or DC power entry module, this power mate terminal strip IPBT-115-H2-T-D power connector from Samtec comes in a variety of types to support all sorts of modules. This HDR connector's 30 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 4.19 mm. It has a straight body orientation. It has a maximum voltage rating of 707VDC|500 VAC. It has a header type gender. This connector has a single port. IPBT-115-H2-T-D is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has an operating temperature range of -55 °C to 105 °C. Its 30 terminals use the solder termination method. This product is 64.18 mm long, 11.43 mm tall and 10.77 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.