SamtecIP5-04-05.0-L-D-1-TREmbases de raccordement et réceptacles PCB

Conn Isorate Transmission Line RF HDR 8 POS 4mm Solder ST Top Entry Thru-Hole IsoRate® T/R

Look no further than the isorate transmission line rf IP5-04-05.0-L-D-1-TR header connector from Samtec, a great tool to use when board-to-board interconnects is required. This PL connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 200 VAC. This is a 2-row connector. This device has a maximum current rating of 2.36 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 21.84 mm long, 9.09 mm tall and 12.52 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. IP5-04-05.0-L-D-1-TR is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semaines
    • Price: $17.29
    1. 1+$17.29
    2. 10+$16.80

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.