Reduced Price
VishayIMC1812RV820KInducteur à montage en surface
Inductor RF Chip Molded Wirewound 82uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.12A 7Ohm DCR 1812 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 82u | |
| 10% | |
| 2.52M | |
| 0.12 | |
| 7 | |
| 50 | |
| 2.52M | |
| 8M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Make any circuit look clean and compact using this rf chip IMC1812RV820K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 8M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 7 Ohm. This device is made with wirewound technology. It has an inductance of 82u H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

