10-25% de reduction

VishayIMC1812RQ102KInducteur à montage en surface

Inductor RF Chip Molded Wirewound 1000uH 10% 250KHz 30Q-Factor Ferrite 0.03A 40Ohm DCR 1812 T/R

This rf chip IMC1812RQ102K surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 250K Hz, while its minimum self-resonant frequency is 2.5M Hz. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 40 Ohm. It has an inductance of 1m H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep.

Import TariffMay apply to this part

4 pièces: Livraison en 2 jours

    Total$0.07Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1534+
      Manufacturer Lead Time:
      26 semaines
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Israël
         
      • Price: $0.0681
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1534+
      Manufacturer Lead Time:
      26 semaines
      Country Of origin:
      Israël
      • In Stock: 4 pièces
      • Price: $0.0681

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.