VishayIMC1812ES330KInducteur à montage en surface
Inductor RF Chip Molded Wirewound 33uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.16A 4Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 33u | |
| 10% | |
| 2.52M | |
| 0.16 | |
| 4 | |
| 50 | |
| 2.52M | |
| 11M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip IMC1812ES330K surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 33u H. It has a tolerance of 10%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 4 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

