50-75% de réduction
VishayIMC1812ER3R3KInducteur à montage en surface
Inductor RF Chip Molded Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Powdered Iron 0.355A 0.8Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 3.3u | |
| 10% | |
| 7.96M | |
| 0.355 | |
| 0.8 | |
| 50 | |
| 7.96M | |
| 45M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip IMC1812ER3R3K surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has a tolerance of 10%. It has an inductance of 3.3u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 45M Hz. This SMD inductor has a maximum DC current of 355m A with a maximum resistance of 800m Ohm. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

