VishayIMC1812ER102KInducteur à montage en surface
Inductor RF Chip Molded Wirewound 1000uH 10% 250KHz 30Q-Factor Ferrite 0.03A 40Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1000u | |
| 10% | |
| 250K | |
| 0.03 | |
| 40 | |
| 30 | |
| 250K | |
| 2.5M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this rf chip IMC1812ER102K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 1m H. It has a tolerance of 10%. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 40 Ohm. Its test frequency is 250K Hz, while its minimum self-resonant frequency is 2.5M Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

