VishayIMC1210ER1R5KInducteur à montage en surface
Inductor RF Chip Molded Wirewound 1.5uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.37A 0.85Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 1.5u | |
| 10% | |
| 7.96M | |
| 0.37 | |
| 0.85 | |
| 30 | |
| 7.96M | |
| 85M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip IMC1210ER1R5K surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 85M Hz. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 850m Ohm. This device is made with wirewound technology. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has an inductance of 1.5u H. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

