VishayIMC1210ER121JInducteur à montage en surface
Inductor RF Chip Molded Wirewound 120uH 5% 796KHz 15Q-Factor Ferrite 0.07A 11Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 120u | |
| 5% | |
| 796K | |
| 0.07 | |
| 11 | |
| 15 | |
| 796K | |
| 8M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER121J surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 8M Hz. It has a tolerance of 5%. It has an inductance of 120u H. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This SMD inductor has a maximum DC current of 70m A with a maximum resistance of 11 Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

