VishayIMC1008ER22NJInducteur à montage en surface

Inductor RF Chip Wirewound 0.022uH 5% 100MHz 60Q-Factor Ceramic 1A 0.1Ohm DCR 1008 T/R

Make any circuit look clean and compact using this high frequency chip IMC1008ER22NJ surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. It has an inductance of 22n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz. This device is made with wirewound technology. This product is 2.8 mm long, 1.9 mm tall and 2.3 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 100m Ohm.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    13 semaines
    • Price: $0.0830
    1. 2000+$0.0830
    2. 4000+$0.0816

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.