VishayIMC0805ER2N2S01Inducteur à montage en surface
Inductor RF Chip Wirewound 0.0022uH 0.3nH 250MHz 50Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0022u | |
| 0.3nH | |
| 250M | |
| 0.8 | |
| 0.06 | |
| 50 | |
| 1G | |
| 6000M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip IMC0805ER2N2S01 surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 60m Ohm. It has an inductance of 2.2n H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

