SchaffnerIL13-US2-SJT-3100-366Cable Assembly AC Power
Cable Assembly 3.657m NEMA 5-15 to C13 3 to 3 POS F-M 18AWG
| Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| 3.657 | |
| 18 | |
| NEMA 5-15 | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Straight | |
| 10 | |
| 125VAC | |
| Black | |
| IP20 | |
| -25 | |
| 70 |
This device has a maximum current rating of 16 A. This part has an operating temperature range of -25 to 70 °C. This has a Power to Power connector. It has a power cord cable. Its wire is 18 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.