VishayIHSM4825RE100LInducteur à montage en surface
Inductor Power Molded Wirewound 10uH 15% 1KHz Ferrite 3.1A 0.071Ohm DCR 4825 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 10u | |
| 15% | |
| 1K | |
| 3.1 | |
| 0.071 | |
| 2 | |
| 4825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.72 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
This power IHSM4825RE100L surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 1K Hz. It has an inductance of 10u H. It has a tolerance of 15%. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 71m Ohm. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

