VishayIHSM4825ER1R5LInducteur Ă  montage en surface

Inductor Power Molded Wirewound 1.5uH 15% 1KHz Ferrite 6.9A 0.02Ohm DCR 4825 T/R

This power IHSM4825ER1R5L surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 15%. This device utilizes wirewound technology. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 6.9 A with a maximum resistance of 20m Ohm. Its test frequency is 1K Hz. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep.

No Stock Available

Quantity Increments of 750 Minimum 750
  • Manufacturer Lead Time:
    39 semaines
    • Price: $2.819
    1. 1+$2.819
    2. 1500+$1.261

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.