VishayIHLW5050CEER6R8M01Inducteur à montage en surface

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 9A 0.022Ohm DCR 5050 T/R

Use this power IHLW5050CEER6R8M01 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 9(Typ) A with a maximum resistance of 22m Ohm. This product is 17.14 mm long, 3.5 mm tall and 12.83 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 6.8u H.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.8066
    1. 1+$0.8066
    2. 2000+$0.7965

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.