VishayIHLP6767GZERR82M01Inducteur à montage en surface
Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 50A 0.00129Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.82u | |
| 20% | |
| 100K | |
| 50(Typ) | |
| 73(Typ) | |
| 0.00129 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
This power IHLP6767GZERR82M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. This SMD inductor has a maximum DC current of 50(Typ) A with a maximum resistance of 1.29m Ohm. It has an inductance of 820n H. Its test frequency is 100K Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

