VishayIHLP6767DZER220M11Inducteur à montage en surface
Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 7.2A 0.04697Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 22u | |
| 20% | |
| 100K | |
| 7.2(Typ) | |
| 6.2(Typ) | |
| 0.04697 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.28 | |
| Surface Mount | |
| 17.15 | |
| 4 |
An ideal space-saving electronic component is this power IHLP6767DZER220M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 100K Hz. It has an inductance of 22u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 7.2(Typ) A with a maximum resistance of 46.97m Ohm. This product is 17.28 mm long, 4 mm tall and 17.15 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

