VishayIHLP5050FDERR10M01Inducteur à montage en surface
Power Choke Shielded Wirewound 0.1uH 20% 100KHz Powdered Iron 60A 0.0005Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.1u | |
| 20 | |
| 20% | |
| 100K | |
| 60(Typ) | |
| 120(Typ) | |
| 0.0005 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
Save valuable space on a PCB with this power IHLP5050FDERR10M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 100n H. This SMD inductor has a maximum DC current of 60(Typ) A with a maximum resistance of 500u Ohm. This device is made with wirewound technology. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

