VishayIHLP5050EZERR82M01Inducteur à montage en surface
Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 31A 0.0023Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.82u | |
| 20 | |
| 20% | |
| 100K | |
| 31(Typ) | |
| 53(Typ) | |
| 0.0023 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 5 |
This power IHLP5050EZERR82M01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. This product is 13.7 mm long, 5 mm tall and 12.9 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 820n H. This SMD inductor has a maximum DC current of 31(Typ) A with a maximum resistance of 2.3m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

