10-25% de reduction
VishayIHLP3232DZERR68M11Inducteur à montage en surface
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 22.2A 0.00322Ohm DCR 3232 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.68u | |
| 20% | |
| 100K | |
| 22.2(Typ) | |
| 14.5(Typ) | |
| 0.00322 | |
| 62M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
This power IHLP3232DZERR68M11 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. This SMD inductor has a maximum DC current of 22.2(Typ) A with a maximum resistance of 3.22m Ohm. It has an inductance of 680n H. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 62M(Typ) Hz. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

