25-50% de réduction
VishayIHLP3232DZERR47M11Inducteur à montage en surface
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 25A 0.0025Ohm DCR 3232 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 20% | |
| 100K | |
| 25(Typ) | |
| 14(Typ) | |
| 0.0025 | |
| 80M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
This power IHLP3232DZERR47M11 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 80M(Typ) Hz. This SMD inductor has a maximum DC current of 25(Typ) A with a maximum resistance of 2.38m Ohm. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. It has a tolerance of 20%. It has an inductance of 470n H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

