VishayIHLP3232CZER2R2M01Inducteur à montage en surface

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0203Ohm DCR 3232 T/R

This power IHLP3232CZER2R2M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 9(Typ) A with a maximum resistance of 20.3m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 30M(Typ) Hz. It has a tolerance of 20%. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. This device is made with wirewound technology. It has an inductance of 2.2u H.

1 000 pièces: Livraison en 2 jours

    Total$620.80Price for 1000

    • (1000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2514+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 1 000 pièces
      • Price: $0.6208

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.