10-25% de reduction
VishayIHLP3232CZER1R5M01Inducteur à montage en surface
Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.0133Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1.5u | |
| 20 | |
| 20% | |
| 100K | |
| 11(Typ) | |
| 24(Typ) | |
| 0.0133 | |
| 42M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
This power IHLP3232CZER1R5M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 42M(Typ) Hz. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 11(Typ) A with a maximum resistance of 13.3m Ohm. It has an inductance of 1.5u H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

