10-25% de reduction
VishayIHLP3232CZER1R0M01Inducteur à montage en surface
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 13.7A 0.00835Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 20 | |
| 20% | |
| 100K | |
| 13.7(Typ) | |
| 29(Typ) | |
| 0.00835 | |
| 51M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
This power IHLP3232CZER1R0M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 1u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 51M(Typ) Hz. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. This SMD inductor has a maximum DC current of 13.7(Typ) A with a maximum resistance of 8.35m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

