VishayIHLP2525EZER8R2M01Inducteur à montage en surface
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 5A 0.0507Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 8.2u | |
| 20 | |
| 20% | |
| 100K | |
| 5(Typ) | |
| 5(Typ) | |
| 0.0507 | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 5 |
This power IHLP2525EZER8R2M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 5(Typ) A with a maximum resistance of 50.7m Ohm. It has a tolerance of 20%. It has an inductance of 8.2u H. Its test frequency is 100K Hz. This product is 7.24 mm long, 5 mm tall and 6.72 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

