VishayIHLP2525CZER8R2M01Inducteur à montage en surface
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 4A 0.068Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 8.2u | |
| 20 | |
| 20% | |
| 100K | |
| 4(Typ) | |
| 7.5(Typ) | |
| 0.068 | |
| 17M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
Save valuable space on a PCB with this power IHLP2525CZER8R2M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 8.2u H. This SMD inductor has a maximum DC current of 4(Typ) A with a maximum resistance of 68m Ohm. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

