VishayIHLP2525CZER2R2M5A | IHLP® Automotive InductorsInducteur à montage en surface

IHLP® Automotive Inductors

Vishay Automotive Grade products are used in virtually every part of the automobile. They’re designed to work reliably in applications such as advanced driver assistance systems, active braking, airbags, electronic ignition, EV battery charging, and many more.

Vishay IHLP Power Inductors show increased performance over similar ferrite core inductors in DC to DC converters in automotive applications. The IHLP performance offers engineers the widest range of space-saving PCB footprints and low profile solutions compared to conventional ferrite and through hole technologies.



Features and Benefits


 Features  Benefits
  • •  AEC-Q200 qualified
  • •  Shielded construction
  • •  Frequency range up to 5.0 MHz
  • •  Lowest DCR/µH
  • •  Handles high transient current without saturation
  • •  Ultra low buzz noise, due to composite construction
  • •  100 % lead (Pb)-free

 Vishay IHLP inductors are available in 9 standard  footprints with a large range of heights. All standard IHLP  inductors are available in 4 different options:

  • 1) High Saturation Current (A1 series)
  • 2) Low DCR (1A series)
  • 3) High Temperature, +155°C (5A series)
  • 4) Higher Temperature, +180°C (8A series)


Applications

  • •  Brushless DC motor for auto EGR (exhaust gas recycle) pump
  • •  ADAS (Advanced driver-assistance systems)
  • •  Body Electronics
  • -  LED Lighting
  • -  Infotainment/driver information
  • -  Mirror / Window / Doorsoft close control
  • •  EMI filter up to 180°C
  • •  Storage inductors for GaN Switched-mode power supply applications


Resources

Did You Know? Vishay’s Automotive Grade IHLP® Inductors
Using IHLP in Automotive Applications
Automotive Grade Product Overview
High Power, High Temperature Vishay Solutions for 48 V Automotive Powertrain Applications Webinar
IHLP Packages: Magnetics Video
IHLP Power Inductor Saturation Current Test Video

Shop All IHLP Parts


Import TariffMay apply to this part

16 000 pièces: Livraison en 2 jours

    Total$264.40Price for 2000

    • (2000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2225+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 16 000 pièces
      • Price: $0.1322

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.