10-25% de reduction
VishayIHLP2525AHERR10M01Inducteur à montage en surface
Power Choke Shielded Wirewound 0.1uH 20% 100KHz Powdered Iron 18A 0.0035Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.1u | |
| 20% | |
| 100K | |
| 18(Typ) | |
| 40(Typ) | |
| 0.0035 | |
| 288M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 1.8 |
This power IHLP2525AHERR10M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 7.24 mm long, 1.8 mm tall and 6.72 mm deep. This SMD inductor has a maximum DC current of 18(Typ) A with a maximum resistance of 3.5m Ohm. This device utilizes wirewound technology. It has an inductance of 100n H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

