VishayIHLP2020CZERR82M01Inducteur à montage en surface
Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 9.3A 0.0119Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.82u | |
| 20% | |
| 100K | |
| 9.3(Typ) | |
| 13(Typ) | |
| 0.0119 | |
| 73M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
Make any circuit look clean and compact using this power IHLP2020CZERR82M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 9.3(Typ) A with a maximum resistance of 11.9m Ohm. It has an inductance of 820n H. This device utilizes wirewound technology. Its test frequency is 100K Hz. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

