VishayIHLP2020CZER5R6M11Inducteur à montage en surface
Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 4.2A 0.0706Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 5.6u | |
| 30 | |
| 20% | |
| 100K | |
| 4.2(Typ) | |
| 4.4(Typ) | |
| 0.0706 | |
| 21M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
Save valuable space on a PCB with this power IHLP2020CZER5R6M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 5.6u H. This device is made with wirewound technology. It has a tolerance of 20%. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 23M(Typ) Hz. This SMD inductor has a maximum DC current of 4.25(Typ) A with a maximum resistance of 70.6m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

