VishayIHLP2020CZER220M11Inducteur à montage en surface

Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 2.12A 0.27Ohm DCR 2020 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP2020CZER220M11 surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.9(Typ) A with a maximum resistance of 270m Ohm. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. It has a tolerance of 20%. It has an inductance of 22u H. This device utilizes wirewound technology.

Import TariffMay apply to this part

Total en stock: 28 557 pièces

Regional Inventory: 557

    Total$0.93Price for 1

    557 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2407+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      557
      Country Of origin:
      Chine
         
      • Price: $0.9295
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2407+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 557 pièces
      • Price: $0.9295
    • (2000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2507+
      Manufacturer Lead Time:
      22 semaines
      Country Of origin:
      Chine
      • In Stock: 28 000 pièces
      • Price: $0.3504

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.