VishayIHLP2020BZERR33M11Inducteur à montage en surface

Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 13A 0.0059Ohm DCR 2020 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP2020BZERR33M11 surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 108M(Typ) Hz. This product is 5.74 mm long, 2 mm tall and 5.43 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 13(Typ) A with a maximum resistance of 5.9m Ohm. This device utilizes wirewound technology. It has an inductance of 330n H.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.5581
    1. 1+$0.5581
    2. 10000+$0.3607
    3. 30000+$0.3571

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.