VishayIHLP2020BZER5R6M01Inducteur à montage en surface
Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 2.5A 0.122Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 5.6u | |
| 20% | |
| 100K | |
| 2.5(Typ) | |
| 4.5(Typ) | |
| 0.122 | |
| 24M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP2020BZER5R6M01 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. This product is 5.74 mm long, 2 mm tall and 5.43 mm deep. It has an inductance of 5.6u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.5(Typ) A with a maximum resistance of 122m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 24M(Typ) Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

