VishayIHLP1616BZER2R2M01Inducteur à montage en surface
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 2.85A 0.09Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 2.85(Typ) | |
| 6(Typ) | |
| 0.09 | |
| 39M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
Use this power IHLP1616BZER2R2M01 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 39M(Typ) Hz. It has an inductance of 2.2u H. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.85(Typ) A with a maximum resistance of 90m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

